TE Connectivity Keying Plug for use with MR Series
- RS Stock No.:
- 510-155
- Distrelec Article No.:
- 304-63-537
- Mfr. Part No.:
- 350591-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£211.44
(exc. VAT)
£253.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.44 | £1.057 |
*price indicative
- RS Stock No.:
- 510-155
- Distrelec Article No.:
- 304-63-537
- Mfr. Part No.:
- 350591-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Keying Plug | |
| Accessory Type | Keying Plug | |
| For Use With | MR Series | |
| Colour | Brown, Red | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, Compliant, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | MR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Keying Plug | ||
Accessory Type Keying Plug | ||
For Use With MR Series | ||
Colour Brown, Red | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, Compliant, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series MR | ||
- COO (Country of Origin):
- US
The TE Connectivity Keying Plug in black and red is designed to enhance the reliability and efficiency of your electrical connections. Engineered to meet stringent compliance standards, this connector is compliant with the EU RoHS Directive and other international regulations. Its robust design ensures minimal interference, making it ideal for a variety of applications where precision and durability are paramount. With a low halogen content, this keying plug aligns with environmentally conscious practices without compromising on performance. Perfectly suited for use in high-demand environments, this component facilitates seamless integration and optimal functionality across various platforms.
Crafted for superior performance with low halogen content
Compliant with EU RoHS and ELV directives
Versatile design suitable for diverse applications
Enhanced durability to withstand demanding conditions
Streamlined integration enhances overall system efficiency
Meets international compliance standards for safety
Significantly reduces the risk of component failure
Related links
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Keying Plug for use with 200821 Series
- TE Connectivity, Eurocard Keying Kit for use with PCB Connector
- TE Connectivity, 21025 Keying Guide for use with Connector Accessories
- TE Connectivity Seal Natural Keying Plug for use with Mini-Universal
- TE Connectivity, 20650 Horizontal Male Keying Plug for use with Connector Hardware
- TE Connectivity, AMPLIMITE Series Keying Plug For Use With Size 20 Socket Contacts
- TE Connectivity, 53278 Keying Insert
