TE Connectivity Keying Plug for use with Connector

Subtotal (1 pack of 1000 units)*

£145.62

(exc. VAT)

£174.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.62£0.146

*price indicative

RS Stock No.:
679-136
Mfr. Part No.:
640255-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Keying Plug

Product Type

Keying Plug

For Use With

Connector

Colour

Natural

Material

Polyamide 66, Polyamide 66

Standards/Approvals

UL 94V-2

Series

SL-156

COO (Country of Origin):
MX
The TE Connectivity Keying pin with a 0.045" square profile, used as a keying plug in post connectors. Made from natural-colored Nylon 6/6, it ensures proper coding and keying, preventing mismating and enhancing the security and reliability of the connector system.

RoHS compliant

UL 94V-2 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy