TE Connectivity Seal Natural Keying Plug for use with Mini-Universal
- RS Stock No.:
- 473-134
- Distrelec Article No.:
- 304-63-163
- Mfr. Part No.:
- 174670-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-134
- Distrelec Article No.:
- 304-63-163
- Mfr. Part No.:
- 174670-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Accessory Type | Keying Plug | |
| For Use With | Mini-Universal | |
| Colour | Natural | |
| Series | Mini-Universal MATE-N-LOK | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Accessory Type Keying Plug | ||
For Use With Mini-Universal | ||
Colour Natural | ||
Series Mini-Universal MATE-N-LOK | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity keying plug, designed for use with the Mini-Universal MATE-N-LOK series, is an essential component for ensuring reliable connections in diverse applications. Its construction is tailored for optimal performance, enabling users to achieve effective coding and keying. With its natural colour, this plug not only meets visual compatibility needs but also adheres to stringent industry standards, ensuring safety and reliability. The inclusion of low halogen materials further enhances its environmentally friendly profile. Engineered to withstand a wide temperature range, this keying plug is suitable for various operating conditions, making it an ideal choice for demanding environments. Its compatibility with a range of connectors solidifies its status as a versatile solution for professional and industrial applications.
Designed to enhance product reliability through effective coding and keying
Constructed with a primary natural colour for visual compatibility
Features low halogen materials for an environmentally conscious choice
Suitable for a wide range of operating temperatures for versatile usage
Compatible with various connectors, promoting flexibility in assembly
Related links
- TE Connectivity Seal Natural Cavity Plug for use with Connectors
- TE Connectivity Seal Red Shell Size 17 for use with CPC Range
- TE Connectivity Seal Kit Black Shell Size 16 for use with Socket Contact
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Seal Black Peripheral Seal, Shell Size 17 for use with CPC Range
- TE Connectivity Keying Plug for use with MR Series
- TE Connectivity Keying Plug for use with 200821 Series
- TE Connectivity Seal Black Seal for use with AMP Circular Connector
