TE Connectivity Seal Natural Cavity Plug for use with Connectors
- RS Stock No.:
- 475-086
- Distrelec Article No.:
- 304-64-896
- Mfr. Part No.:
- 1897422-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
£198.21
(exc. VAT)
£237.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.21 | £0.02 |
*price indicative
- RS Stock No.:
- 475-086
- Distrelec Article No.:
- 304-64-896
- Mfr. Part No.:
- 1897422-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Accessory Type | Cavity Plug | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Accessory Type Cavity Plug | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- KR
The TE Connectivity cavity plug is designed to provide reliable sealing solutions across diverse applications. Engineered for performance, it functions effectively within a temperature range of -40 to 120 °C, ensuring durability in challenging conditions. Made from natural PA GF material, this product not only guarantees superior mechanical strength but also delivers low halogen content for enhanced safety. Ideal for connector accessories, this cavity plug ensures a secure fit, safeguarding sensitive components against environmental contaminants. Its impressive characteristics make it suitable for a variety of uses while aligning with global compliance standards, offering peace of mind and assurance in quality.
Enhanced safety with low halogen content
Durable construction that withstands extreme temperatures
Effortless installation with a secure fit
Compliant with global regulations for environmental safety
Ideal for protecting sensitive electrical components
Available in bulk packaging, making it cost-effective for large projects
Related links
- TE Connectivity Seal Natural Keying Plug for use with Mini-Universal
- TE Connectivity Seal Kit Black Shell Size 16 for use with Socket Contact
- TE Connectivity Cavity Plug, Shell Size Size 8
- TE Connectivity Seal Black Seal for use with AMP Circular Connector
- TE Connectivity, 222163 Connector Seal Connector Seal for use with BNC Connector
- TE Connectivity Shell Size 17 for use with CPC Connectors
- TE Connectivity Automotive Seal and Cavity Plug
- TE Connectivity Connector Seal diameter 22.35 mm
