TE Connectivity Cavity Plug, Shell Size Size 8
- RS Stock No.:
- 817-425
- Mfr. Part No.:
- 1757711-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£210.90
(exc. VAT)
£253.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.90 |
*price indicative
- RS Stock No.:
- 817-425
- Mfr. Part No.:
- 1757711-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cavity Plug | |
| Shell Size | Size 8 | |
| Accessory Type | Cavity Plug | |
| Material | Brass | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cavity Plug | ||
Shell Size Size 8 | ||
Accessory Type Cavity Plug | ||
Material Brass | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The TE CONNECTIVITY cavity reducer is designed to accommodate various connector configurations, enhancing flexibility in your assembly needs. It simplifies integration while ensuring robust connections in demanding environments.
EU RoHS and ELV compliant, ensuring minimal environmental impact
Low halogen content, contributing to safer material usage
Article Safe Usage Statements provided, promoting responsible handling
Not applicable for solder process capability, simplifying installation
Related links
- TE Connectivity Automotive Seal and Cavity Plug
- TE Connectivity Protective Cap Red Plug Connectors
- TE Connectivity Protective Cap Yellow Plug Cable
- TE Connectivity Protective Cap Black Plug Connectors
- TE Connectivity Protective Cap Yellow Plug Cable
- TE Connectivity Protective Cap Orange Plug Cable
- TE Connectivity Protective Cap Black Plug Connectors
- TE Connectivity Protective Cap Orange Plug Connectors
