TE Connectivity, 281810-1, 28181 Horizontal Male 25 Way Wire Seal for use with Timer Connector Housing

Subtotal (1 box of 30 units)*

£145.77

(exc. VAT)

£174.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£145.77£4.859

*price indicative

RS Stock No.:
474-809
Mfr. Part No.:
281810-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Timer Connector Housing

Accessory Type

Wire Seal

Series

28181

Terminal Size

2.8mm

Body Orientation

Horizontal

Gender

Male

Number of Contacts

25

Series Number

281810-1

COO (Country of Origin):
IT
The TE Connectivity 25 Position Housing from TE Connectivity is a meticulously designed housing solution tailored for male terminals. Ideal for both wire-to-board and wire-to-device applications, it boasts a compact 5 mm centerline and is engineered to provide a robust and sealable connection. Its sleek black finish and junior timer configuration make it a versatile choice for both automotive and industrial use, ensuring reliability even in demanding environments. Constructed with high-quality materials, this housing guarantees longevity and performance optimization under various conditions, making it an essential component for modern electrical architectures.

Sealable design ensures protection against environmental factors
Rectangular connector shape enhances compatibility with existing systems
Polarized mating alignment aids in proper connection
Crafted from PA GF material for improved durability
Operates efficiently within a wide temperature range

Related links