TE Connectivity, 2-2330551-2, 2-233 Horizontal Backplate for use with Connector Hardware
- RS Stock No.:
- 468-378
- Distrelec Article No.:
- 304-59-411
- Mfr. Part No.:
- 2-2330551-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£226.57
(exc. VAT)
£271.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £226.57 | £11.329 |
*price indicative
- RS Stock No.:
- 468-378
- Distrelec Article No.:
- 304-59-411
- Mfr. Part No.:
- 2-2330551-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Hardware | |
| Accessory Type | Backplate | |
| Series | 2-233 | |
| Body Orientation | Horizontal | |
| Series Number | 2-2330551-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Hardware | ||
Accessory Type Backplate | ||
Series 2-233 | ||
Body Orientation Horizontal | ||
Series Number 2-2330551-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity back plate, crafted from robust steel, is an essential component specifically designed for mounting applications. This product exemplifies strength and reliability, ensuring secure installation and stability in various environments. With a well-thought-out design that adheres to strict compliance and safety standards, it meets the diverse needs of industries requiring sturdy hardware accessories. The operating temperature range allows it to perform effectively in high-temperature settings, making it a versatile choice for numerous applications. Its nickel plating also contributes to enhanced durability, providing resistance against corrosion and ensuring long-lasting performance.
Constructed from high-grade steel for increased strength
Nickel plating ensures superior corrosion resistance
Designed for reliable mounting functionality
Wide operating temperature range supports diverse applications
Nickel plating ensures superior corrosion resistance
Designed for reliable mounting functionality
Wide operating temperature range supports diverse applications
Related links
- TE Connectivity 20650 Horizontal Male Keying Plug for use with Connector Hardware
- TE Connectivity 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
- TE Connectivity 3-196 30 Way Terminal Position Assurance for use with Connector Hardware
- TE Connectivity 2-794 Horizontal Receptacle 22 Way Housing for use with Standard Rectangular Connectors
- TE Connectivity 2-139 Horizontal 50 Way Automotive Relays for use with Automotive Connector
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, 2-23 Series Quick Lock Pins For Use With Connector Hardware
- TE Connectivity 2-235 Connector Terminal Position Assurance
