TE Connectivity, 2-1393387-9, 2-139 Horizontal 50 Way Automotive Relays for use with Automotive Connector
- RS Stock No.:
- 470-511
- Mfr. Part No.:
- 2-1393387-9
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£189.53
(exc. VAT)
£227.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.53 | £7.581 |
*price indicative
- RS Stock No.:
- 470-511
- Mfr. Part No.:
- 2-1393387-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Automotive Relays | |
| Series | 2-139 | |
| Body Orientation | Horizontal | |
| Number of Contacts | 50 | |
| Series Number | 2-1393387-9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Automotive Relays | ||
Series 2-139 | ||
Body Orientation Horizontal | ||
Number of Contacts 50 | ||
Series Number 2-1393387-9 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced Relay is engineered to meet high standards of reliability and performance. Designed for use in a variety of applications, it ensures compatibility with a diverse range of systems while maintaining compliance with essential environmental directives. The product integrates innovative materials and engineering principles, delivering both durability and efficiency.
Offers compliance with EU RoHS and ELV directives for environmental safety
Constructed with low halogen materials, ensuring greater safety and sustainability
Provides flexibility with non-applicable solder process capability, making it versatile in various assembly processes
Features an extensive range of compatible parts, enhancing interoperability across different systems
Includes comprehensive compliance documentation accessible directly from the manufacturer's website
Constructed with low halogen materials, ensuring greater safety and sustainability
Provides flexibility with non-applicable solder process capability, making it versatile in various assembly processes
Features an extensive range of compatible parts, enhancing interoperability across different systems
Includes comprehensive compliance documentation accessible directly from the manufacturer's website
Related links
- TE Connectivity Male 50 Way, 201358-3
- TE Connectivity 2-139 9 Way Right Angle Board Mount D-sub Connector Socket with Screw Holes
- TE Connectivity 2-139 Series Interface Relay, Panel Mount
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
- TE Connectivity, Timer Automotive Connector Plug Natural 9 Way 2-967626-1
- TE Connectivity 2-139 Panel Mount D-sub Connector Socket, with Screw Holes
- TE Connectivity 2-139 Series Solder Termination, Right Angle Body
- TE Connectivity Crimp Termination 2-968977-9
