TE Connectivity, 201358-3 Connector Backplane Connector, Horizontal Male, 1 Column, 4 Row, 50 Way
- RS Stock No.:
- 470-691
- Distrelec Article No.:
- 304-50-516
- Mfr. Part No.:
- 201358-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-691
- Distrelec Article No.:
- 304-50-516
- Mfr. Part No.:
- 201358-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 50 | |
| Number of Columns | 1 | |
| Orientation | Horizontal | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Housing Material | Diallyl Phthalate | |
| Contact Material | Copper Alloy | |
| Mount Type | Panel | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 201358-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 50 | ||
Number of Columns 1 | ||
Orientation Horizontal | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Housing Material Diallyl Phthalate | ||
Contact Material Copper Alloy | ||
Mount Type Panel | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 201358-3 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Male block connector is designed to offer exceptional performance in a compact form. Crafted for seamless integration within M series applications, this block facilitates reliable connectivity in various electronic configurations. Its robust build ensures durability, making it a trusted choice for both industrial and commercial environments. Ideal for users seeking to streamline their electrical connections, this connector supports efficient installation while maintaining superior functionality. The products compliance with EU directives ensures safety and environmental responsibility, adding to its appeal for discerning customers. This component is an essential addition to enhance your connectivity solutions, reflecting a commitment to quality and innovation.
Wave solder capability allows for higher temperature processing
Contains no restricted materials above regulatory thresholds
Compatible with a variety of parts for versatile applications
Designed with safety in mind, featuring clear usage instructions
Supports recycling initiatives to promote environmental sustainability
Low halogen content ensures reduced environmental impact
Related links
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Right Angle Female 50 Way
- TE Connectivity Vertical Female 4 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- Molex Vertical 4 Row, 40 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
