TE Connectivity, 2274730-1 2.5 mm Pitch Connector Backplane Connector, Right Angle Female, 8 Column, 4 Row, 64 Way
- RS Stock No.:
- 506-954
- Distrelec Article No.:
- 304-48-806
- Mfr. Part No.:
- 2274730-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-954
- Distrelec Article No.:
- 304-48-806
- Mfr. Part No.:
- 2274730-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 400mA | |
| Number of Contacts | 64 | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 80V | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.5mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2274730-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 400mA | ||
Number of Contacts 64 | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 80V | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.5mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2274730-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 64 Position High Speed Backplane Connector is meticulously engineered to meet the rigorous demands of modern electronic applications. Designed with a compact footprint, this connector offers a unique combination of high density and robust performance, enabling superior signal integrity at high data rates. With its eco-friendly credentials and an impressive operating temperature range, this component is ideal for applications requiring reliability and durability. The design incorporates a right-angle PCB mount for seamless integration into your circuit boards, making it an essential choice for engineers looking to optimise space without compromising functionality. Its unshrouded structure facilitates easy access in constrained spaces, and the advanced keyed mating alignment ensures proper connections every time.
Incorporates dual beam contact design for enhanced reliability
Constructed from high quality copper alloy for superior conductivity
Features a low halogen content aligning with environmental standards
Offers a durable rating of 200 cycles ensuring longevity
Includes a compliant tail termination for added PCB security
Supports various configurations with up to 64 positions
Backplane architecture designed for traditional applications
Provides a wide operating voltage range to cater to diverse power requirements
Compatible with industry standards for seamless integration with existing systems
Related links
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- Amphenol Socapex 8 Column 64 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- Molex Right Angle Female 4 Row, 40 Way
- Molex Right Angle Female 6 Row, 48 Way
