TE Connectivity, 2329739-1 3.9 mm Pitch Connector Backplane Connector, Right Angle Female, 8 Column, 4 Row, 64 Way
- RS Stock No.:
- 474-311
- Distrelec Article No.:
- 304-64-007
- Mfr. Part No.:
- 2329739-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
£547.75
(exc. VAT)
£657.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £547.75 | £34.234 |
*price indicative
- RS Stock No.:
- 474-311
- Distrelec Article No.:
- 304-64-007
- Mfr. Part No.:
- 2329739-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 64 | |
| Current | 400mA | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 80V | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 3.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2329739-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 64 | ||
Current 400mA | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 80V | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 3.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2329739-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-speed backplane connector is specifically designed to meet the rigorous demands of modern electronic applications. Featuring a unique four-row, eight-column arrangement, this connector is perfect for printed circuit board (PCB) mounting, ensuring reliable connections that facilitate optimal signal integrity. With advanced STRADA Whisper technology, it accommodates high data rates while maintaining low impedance and durability. The right-angle, unshrouded design enhances versatility in compact spaces, making it an ideal choice for sophisticated electronic systems. Its robust construction, combined with superior mating alignment features, guarantees long-term reliability and performance in various operational environments. The operating temperature range and substantial cycle durability ensure that this component stands resilient against the challenges posed by dynamic applications.
Utilises advanced STRADA Whisper technology for superior data transmission
Designed for both traditional backplane architectures and board to board connections
Offers exceptional PCB mount retention ensuring secure placement
Constructed from high quality LCP material for enhanced thermal performance
Includes a mating alignment mechanism for precise connections
Features tin plated contact areas for improved conductivity and reliability
Supports a robust operating temperature range for diverse applications
Compliant with various industry standards to ensure safety and efficiency
Related links
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- Molex Right Angle Female 4 Row, 40 Way
- Molex Right Angle Female 6 Row, 48 Way
