TE Connectivity, 2187194-1 3.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 6 Column, 8 Row, 96 Way
- RS Stock No.:
- 470-646
- Distrelec Article No.:
- 304-48-798
- Mfr. Part No.:
- 2187194-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£188.08
(exc. VAT)
£225.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £188.08 | £94.04 |
*price indicative
- RS Stock No.:
- 470-646
- Distrelec Article No.:
- 304-48-798
- Mfr. Part No.:
- 2187194-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 400mA | |
| Number of Contacts | 96 | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Voltage | 80V | |
| Number of Rows | 8 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 3.9mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 2187194-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 400mA | ||
Number of Contacts 96 | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Voltage 80V | ||
Number of Rows 8 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 3.9mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 2187194-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 96 Position High Speed Backplane Connector is a cutting-edge solution designed for seamless integration into high-performance electronic systems. Hailing from the STRADA Whisper 3.9mm series, this connector ensures robust connectivity with its meticulous engineering. It features a right-angle design that optimises PCB space, while the unshrouded configuration enhances accessibility for various applications. With a unique combination of 8 rows and 6 columns, this connector effectively supports a wide range of data rates, making it ideal for advanced communication systems.
Keyed design allows for precise mating to prevent misalignment
Optimised for quick installation with a through-hole press-fit termination method
Durable construction ensures long-lasting reliability in diverse environmental conditions
Supports a wide range of applications, enhancing design flexibility
Low halogen content contributes to environmentally friendly practices
Designed to withstand 200 cycles of durability for prolonged use
Related links
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle 4 Row, 48 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 12 Row, 72 Way
- Amphenol ICC Right Angle Female 9 Row, 54 Way
