TE Connectivity, 2169859-1 5.2 mm Pitch Connector Backplane Connector, Vertical Female, 2 Column, 4 Way

Subtotal (1 pack of 45 units)*

£227.23

(exc. VAT)

£272.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.23£5.05

*price indicative

RS Stock No.:
467-558
Distrelec Article No.:
304-55-499
Mfr. Part No.:
2169859-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

25A

Number of Contacts

4

Number of Columns

2

Orientation

Vertical

Voltage

48V

Connector Gender

Female

Housing Material

Liquid Crystal Polymer

Pitch

5.2mm

Mount Type

Board

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0

Series

2169859-1

COO (Country of Origin):
CN
The TE Connectivity 4 Position Backplane Power Connector is an essential component for efficient connectivity in various electronic applications. Designed as a PCB mount receptacle, it facilitates reliable board-to-board connections with vertical and orthogonal orientations. Ideal for meeting demanding requirements, this connector operates within a wide temperature range and supports a maximum operating voltage of 48 VDC. Its robust construction, featuring a liquid crystal polymer housing, ensures durability and performance under challenging conditions, making it a preferred choice for many industries. With its innovative design, this connector simplifies integration while providing strength and resilience to your circuit applications.

Enables effective power connectivity between multiple circuit boards

Utilises low halogen materials for reduced environmental impact

Incorporates a through hole press-fit termination method for secure attachment

Features a compact design, optimising space on printed circuit boards

Compatible with various TE parts, enhancing interoperability within systems

UL 94V-0 flammability rating ensures adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy