RND Hemispherical Polyurethane Self Adhesive Feet, 9.5mm diameter 9.5mm width x 9.5mm length
- RS Stock No.:
- 491-023
- Mfr. Part No.:
- RND 455-00493
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-023
- Mfr. Part No.:
- RND 455-00493
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Hemispherical | |
| Thickness | 3.8mm | |
| Colour | Clear | |
| Diameter | 9.5mm | |
| Material | Polyurethane | |
| Length | 9.5mm | |
| Width | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Hemispherical | ||
Thickness 3.8mm | ||
Colour Clear | ||
Diameter 9.5mm | ||
Material Polyurethane | ||
Length 9.5mm | ||
Width 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Standard Bumper Protectors are designed with a robust polyurethane base, ensuring resilience against shock and vibration. These protectors boast non-slip and non-marking characteristics that make them ideal for various applications. Supplied kiss-cut for ease of removal, they come in an array of shapes and colours to suit your needs, with quantities tailored to part size for optimal utility. Whether for interior use or as part of a display, these protectors maintain their physical properties while providing an attractive and functional solution.
Suitable for both heavy-duty and lightweight applications
Provides a non-slip surface for enhanced safety
Conforms to varying temperature conditions without deteriorating
Delivers consistent performance across various industries
Provides a non-slip surface for enhanced safety
Conforms to varying temperature conditions without deteriorating
Delivers consistent performance across various industries
Related links
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length