RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RS Stock No.:
- 492-038
- Mfr. Part No.:
- RND 455-00523
- Brand:
- RND
Subtotal (1 pack of 80 units)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 204 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.30 | £0.079 |
*price indicative
- RS Stock No.:
- 492-038
- Mfr. Part No.:
- RND 455-00523
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Square | |
| Thickness | 5.8mm | |
| Colour | Black | |
| Diameter | 12.6mm | |
| Material | Polyurethane | |
| Length | 12.6mm | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Square | ||
Thickness 5.8mm | ||
Colour Black | ||
Diameter 12.6mm | ||
Material Polyurethane | ||
Length 12.6mm | ||
Width 12.6mm | ||
- COO (Country of Origin):
- GB
The RND Standard Bumper Protectors offer a robust solution to safeguarding surfaces against impact and wear. Designed with advanced polyurethane materials, these protectors deliver exceptional resilience and flexibility, effectively absorbing shock and vibration. Their kiss-cut design ensures effortless removal and application, catering to a variety of shapes and sizes that fit different needs. Additionally, these protectors excel in both indoor environments and are conditioned for exterior use, although prolonged exposure may cause some discolouration.
High tensile and tear strength ensures durability
Robust adhesive options provide excellent bonding
Effective in resisting shock and vibration in multiple applications
Optimised for both high and low-temperature performance
Robust adhesive options provide excellent bonding
Effective in resisting shock and vibration in multiple applications
Optimised for both high and low-temperature performance
Related links
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10.1mm diameter 10.1mm width x 10.1mm length