RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RS Stock No.:
- 490-357
- Mfr. Part No.:
- RND 455-00491
- Brand:
- RND
Subtotal (1 pack of 48 units)*
£1.77
(exc. VAT)
£2.12
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 119 left, ready to ship
- Plus 40 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.77 | £0.037 |
*price indicative
- RS Stock No.:
- 490-357
- Mfr. Part No.:
- RND 455-00491
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Hemispherical | |
| Thickness | 3.1mm | |
| Colour | Clear | |
| Diameter | 10mm | |
| Material | Polyurethane | |
| Length | 10mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Hemispherical | ||
Thickness 3.1mm | ||
Colour Clear | ||
Diameter 10mm | ||
Material Polyurethane | ||
Length 10mm | ||
Width 10mm | ||
- COO (Country of Origin):
- GB
The RND Standard Bumper Protectors are an essential solution for safeguarding surfaces from impact and wear. Renowned for their robust polyurethane construction, these protectors provide exceptional flexibility and resilience, making them perfect for both indoor and outdoor applications. Designed to bear shocks and vibrations while maintaining a non-slip, non-marking finish, they come kiss-cut on sheets to facilitate straightforward application. The diverse range of shapes, colours, and styles allows users to choose the perfect match for their specific needs, further enhanced by the product's information available on the manufacturer's website. Additionally, the pressure-sensitive adhesive ensures a secure attachment, while factors such as heat resistance and long-term durability are meticulously tested to deliver consistent performance.
Ideal for supporting heavy materials without loss of integrity
Shelf life of 12 months when stored correctly, ensuring longevity
Effective for both interior and cautious exterior use, maintaining aesthetic quality
Shelf life of 12 months when stored correctly, ensuring longevity
Effective for both interior and cautious exterior use, maintaining aesthetic quality
Related links
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 9.5mm diameter 9.5mm width x 9.5mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length