RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RS Stock No.:
- 491-726
- Mfr. Part No.:
- RND 455-00506
- Brand:
- RND
Subtotal (1 pack of 55 units)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 327 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.63 | £0.048 |
*price indicative
- RS Stock No.:
- 491-726
- Mfr. Part No.:
- RND 455-00506
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Cylindrical | |
| Thickness | 4mm | |
| Colour | Black | |
| Diameter | 10mm | |
| Material | Polyurethane | |
| Length | 10mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Cylindrical | ||
Thickness 4mm | ||
Colour Black | ||
Diameter 10mm | ||
Material Polyurethane | ||
Length 10mm | ||
Width 10mm | ||
- COO (Country of Origin):
- GB
The RND Standard Bumper Protectors are expertly designed to offer exceptional durability and resilience, making them ideal for a variety of applications. Engineered from a high-quality polyurethane base, these protectors are not only strong but also highly flexible, ensuring they adapt to different surfaces and shapes. Their unique composition allows them to withstand significant shock and vibration while remaining non-slip and non-marking. Supplied kiss-cut on sheets, they are easy to remove and apply, aligning with modern operational needs. Whether for use in interior settings or thoughtful consideration for environments where aesthetics matter, the bumper protectors maintain their integrity, ensuring reliable performance over time.
Provides reliable adhesion with a range of temperature tolerances
Available in multiple shapes and colours to suit diverse needs
High abrasion resistance ensures longevity and performance
Designed to withstand extreme temperature conditions effectively
Available in multiple shapes and colours to suit diverse needs
High abrasion resistance ensures longevity and performance
Designed to withstand extreme temperature conditions effectively
Related links
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10.1mm diameter 10.1mm width x 10.1mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length