RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RS Stock No.:
- 492-536
- Mfr. Part No.:
- RND 455-00574
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-536
- Mfr. Part No.:
- RND 455-00574
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Square | |
| Thickness | 5mm | |
| Colour | Black | |
| Material | Rubber | |
| Length | 10mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Square | ||
Thickness 5mm | ||
Colour Black | ||
Material Rubber | ||
Length 10mm | ||
Width 10mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat combines practicality with superior adhesion, designed to cater to various needs in both domestic and commercial settings. Crafted from high-quality EPDM rubber, it features remarkable resilience, making it an ideal choice for flooring solutions, work surfaces, or protective covering where durability is essential. The self-adhesive backing ensures a secure fit, simplifying installation and enhancing stability. With its classic black colour and versatile square shape, this mat seamlessly integrates into any environment, providing a professional finish while offering reliable functionality.
Square shape allows for easy cutting and customisation to fit specific areas
Designed to withstand varying conditions, making it ideal for both indoor and outdoor use
Professional appearance enhances aesthetic appeal while maintaining functionality
Designed to withstand varying conditions, making it ideal for both indoor and outdoor use
Professional appearance enhances aesthetic appeal while maintaining functionality
Related links
- RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RND Square PUR Non Slip Pad, 20.5mm diameter 20.5mm width x 20.5mm length
- RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length