RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RS Stock No.:
- 490-577
- Mfr. Part No.:
- RND 455-00572
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-577
- Mfr. Part No.:
- RND 455-00572
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 3.2mm | |
| Shape | Square | |
| Colour | Black | |
| Diameter | 12.5mm | |
| Material | Rubber | |
| Length | 12.5mm | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 3.2mm | ||
Shape Square | ||
Colour Black | ||
Diameter 12.5mm | ||
Material Rubber | ||
Length 12.5mm | ||
Width 12.5mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat is the ultimate solution for those seeking quality and functionality in their workspace. Designed with self-adhesive technology, it ensures a secure hold on a variety of surfaces, making it perfect for both industrial and domestic applications. The mats robust construction, comprised of durable EPDM rubber, offers excellent resistance to wear and tear, providing longevity and reliability. Measuring 12.5 mm in length and width, and with a generous height of 3.2 mm, this square mat is easily adaptable to fit various uses.
Available in a sleek black finish to complement any space
Each piece is designed for easy handling and use in multiple settings
Each piece is designed for easy handling and use in multiple settings
Related links
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Square PUR Non Slip Pad, 20.5mm diameter 20.5mm width x 20.5mm length
- RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RND Cylindrical PUR Non Slip Pad, 19mm diameter 19mm width x 19mm length