RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RS Stock No.:
- 490-479
- Mfr. Part No.:
- RND 455-00569
- Brand:
- RND
Subtotal (1 pack of 144 units)*
£12.40
(exc. VAT)
£14.88
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 24 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.40 | £0.086 |
*price indicative
- RS Stock No.:
- 490-479
- Mfr. Part No.:
- RND 455-00569
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 3mm | |
| Shape | Circular | |
| Colour | Black | |
| Diameter | 6mm | |
| Material | Rubber | |
| Length | 6mm | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 3mm | ||
Shape Circular | ||
Colour Black | ||
Diameter 6mm | ||
Material Rubber | ||
Length 6mm | ||
Width 6mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat is designed to provide a superior solution for various applications needing grip and stability. With its self-adhesive backing featuring robust 3M glue, this mat ensures effortless installation on a variety of surfaces. Whether for personal use at home or industrial applications, the mat delivers exceptional durability and functionality. Designed with practicality in mind, it boasts a sleek black finish and a perfectly round shape, making it suitable for a range of settings.
Designed in a round shape to cater to diverse application requirements
Perfectly sized, with a diameter of 6 mm and a height of 3 mm for versatile use
Manufactured by a reputable company known for quality and reliability
Perfectly sized, with a diameter of 6 mm and a height of 3 mm for versatile use
Manufactured by a reputable company known for quality and reliability
Related links
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Circular PUR Non Slip Pad, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical PUR Non Slip Pad, 19mm diameter 19mm width x 19mm length
- RND Hemispherical PUR Non Slip Pad, 6.4mm diameter 6.4mm width x 6.4mm length