RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RS Stock No.:
- 491-974
- Mfr. Part No.:
- RND 455-00578
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 80 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.43 | £0.114 |
*price indicative
- RS Stock No.:
- 491-974
- Mfr. Part No.:
- RND 455-00578
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 2.5mm | |
| Shape | Circular | |
| Colour | Clear | |
| Diameter | 8mm | |
| Material | Rubber | |
| Length | 8mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 2.5mm | ||
Shape Circular | ||
Colour Clear | ||
Diameter 8mm | ||
Material Rubber | ||
Length 8mm | ||
Width 8mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat is designed to enhance safety and functionality in various environments. With its self-adhesive backing featuring reliable 3M glue, the mat ensures a secure fit on a variety of surfaces. Whether you're seeking to furnish a workshop, studio, or an office space, this round mat is an ideal choice for both aesthetic appeal and practical utility. Its transparent colour allows for subtle integration into any setting while effectively serving its purpose. Made from durable PU material, the mat guarantees longevity and regular use, proving to be a long-lasting solution for your flooring needs.
Clear colour option allows seamless blending with any decor
Compact diameter makes it suitable for various usages
Round shape facilitates versatility in placement and application
Compact diameter makes it suitable for various usages
Round shape facilitates versatility in placement and application
Related links
- RND Hemispherical PUR Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Circular PUR Non Slip Pad, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical PUR Non Slip Pad, 19mm diameter 19mm width x 19mm length