RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RS Stock No.:
- 492-356
- Mfr. Part No.:
- RND 455-00573
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-356
- Mfr. Part No.:
- RND 455-00573
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 10mm | |
| Colour | Black | |
| Diameter | 22mm | |
| Material | Rubber | |
| Length | 22mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 10mm | ||
Colour Black | ||
Diameter 22mm | ||
Material Rubber | ||
Length 22mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat is designed for versatility and ease of use in various applications. Its self-adhesive backing, featuring 3M glue, ensures a secure fit on any surface, making it ideal for both personal and professional environments. Crafted from high-quality rubber and EPDM, this mat offers exceptional durability and resilience against wear and tear. With a classic black colour and a convenient round shape, it easily complements a wide range of settings. Whether you need it for crafting, as padding, or for protective measures, this mat stands out for its reliability and practicality.
Suitable for various applications, enhancing versatility
Compact shape facilitates easy storage and handling
Black colour harmonises with diverse environments
Compact shape facilitates easy storage and handling
Black colour harmonises with diverse environments
Related links
- RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RND Cylindrical PUR Non Slip Pad, 19mm diameter 19mm width x 19mm length
- RND Hemispherical PUR Non Slip Pad, 6.4mm diameter 6.4mm width x 6.4mm length
- RND Hemispherical PUR Non Slip Pad, 8mm diameter 8mm width x 8mm length