RND Circular Rubber Non Slip Pad, 11.7mm diameter 11.7mm width x 11.7mm length
- RS Stock No.:
- 491-039
- Mfr. Part No.:
- RND 455-00580
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-039
- Mfr. Part No.:
- RND 455-00580
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 6mm | |
| Shape | Circular | |
| Colour | Clear | |
| Diameter | 11.7mm | |
| Material | Rubber | |
| Length | 11.7mm | |
| Width | 11.7mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 6mm | ||
Shape Circular | ||
Colour Clear | ||
Diameter 11.7mm | ||
Material Rubber | ||
Length 11.7mm | ||
Width 11.7mm | ||
- COO (Country of Origin):
- TW
The RND Rubber Mat combines innovative design with practical functionality, making it an essential addition to any workspace or home environment. Ideal for a variety of applications, its self-adhesive backing, featuring 3M glue, ensures a secure fit on numerous surfaces. Perfectly engineered for durability, this product boasts a smooth, clear finish, allowing it to blend seamlessly with any décor while providing excellent grip and protection.
Perfect for enhancing safety by preventing slips
Ideal for both personal and professional uses
Quantity of 100 means ample supply for multiple projects
Ideal for both personal and professional uses
Quantity of 100 means ample supply for multiple projects
Related links
- RND Circular Rubber Non Slip Pad, 6mm diameter 6mm width x 6mm length
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
- RND Rubber Non Slip Pad, 22mm diameter 22mm width x 22mm length
- RND Square Rubber Non Slip Pad, 12.5mm diameter 12.5mm width x 12.5mm length
- RND Square Rubber Non Slip Pad 10mm width x 10mm length
- RND Circular PUR Non Slip Pad, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical PUR Non Slip Pad, 19mm diameter 19mm width x 19mm length
- RND Hemispherical PUR Non Slip Pad, 6.4mm diameter 6.4mm width x 6.4mm length