RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RS Stock No.:
- 492-613
- Mfr. Part No.:
- RND 455-00529
- Brand:
- RND
Subtotal (1 pack of 24 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 40 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.50 | £0.271 |
*price indicative
- RS Stock No.:
- 492-613
- Mfr. Part No.:
- RND 455-00529
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Square | |
| Thickness | 13.2mm | |
| Colour | Black | |
| Diameter | 20.6mm | |
| Material | Polyurethane | |
| Length | 20.6mm | |
| Width | 20.6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Square | ||
Thickness 13.2mm | ||
Colour Black | ||
Diameter 20.6mm | ||
Material Polyurethane | ||
Length 20.6mm | ||
Width 20.6mm | ||
- COO (Country of Origin):
- GB
The RND bumper protector is designed to offer exceptional durability and resilience for various applications. With its strong polyurethane base material, it effectively absorbs shock and vibration while providing a non-slip and non-marking surface. The product is conveniently supplied kiss-cut on sheets, ensuring easy removal and application. Manufactured in a range of shapes, colours, and styles, this bumper protector accommodates diverse needs, although the quantity on each sheet may vary based on part size.
Offers reliable non-slip and non-marking capabilities for safe usage
Adhesive options provide flexibility based on application preferences
High abrasion resistance ensures long-lasting durability under tough conditions
Designed to retain physical properties for standard indoor applications
Adhesive options provide flexibility based on application preferences
High abrasion resistance ensures long-lasting durability under tough conditions
Designed to retain physical properties for standard indoor applications
Related links
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length
- 3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter 20.6mm width x 20.6mm length x 7.6mm height
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length