RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RS Stock No.:
- 490-373
- Mfr. Part No.:
- RND 455-00512
- Brand:
- RND
Subtotal (1 pack of 40 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 498 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.83 | £0.146 |
*price indicative
- RS Stock No.:
- 490-373
- Mfr. Part No.:
- RND 455-00512
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Shape | Cylindrical | |
| Thickness | 10.2mm | |
| Colour | Black | |
| Diameter | 16.5mm | |
| Material | Polyurethane | |
| Length | 16.5mm | |
| Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Shape Cylindrical | ||
Thickness 10.2mm | ||
Colour Black | ||
Diameter 16.5mm | ||
Material Polyurethane | ||
Length 16.5mm | ||
Width 16.5mm | ||
- COO (Country of Origin):
- GB
The RND Self-Adhesive Bumper offers robust protection with its polyurethane construction, expertly designed to absorb shock and reduce vibration. Ideal for interior applications, it boasts a non-slip and non-marking surface that ensures safe interactions with various materials. The bumper protectors are kiss-cut on sheets for effortless application and removal, catering to a diverse range of shapes and colours to fit your specific requirements. This product stands out for its durability and flame retardant properties, making it a reliable choice for safety-conscious environments.
Flame retardant properties promote safety in various environments
Adhesive systems ensure high initial tack and lasting bond
Efficient for both personal and commercial applications
Exceptional durability guarantees long-term use
Adhesive systems ensure high initial tack and lasting bond
Efficient for both personal and commercial applications
Exceptional durability guarantees long-term use
Related links
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10.1mm diameter 10.1mm width x 10.1mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length