RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RS Stock No.:
- 492-413
- Mfr. Part No.:
- RND 455-00533
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-413
- Mfr. Part No.:
- RND 455-00533
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 10.1mm | |
| Colour | Grey | |
| Diameter | 22.3mm | |
| Material | Polyurethane | |
| Length | 22.3mm | |
| Width | 22.3mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 10.1mm | ||
Colour Grey | ||
Diameter 22.3mm | ||
Material Polyurethane | ||
Length 22.3mm | ||
Width 22.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Self-Adhesive Bumper is a premier solution in bumper protection, designed for strength and resilience. Engineered to withstand shocks and vibrations, it ensures non-slip and non-marking application. The bumper protectors are supplied kiss-cut on a sheet, promoting easy removal and application versatility. With a diverse range of shapes, colours, and styles available, this product accommodates various needs while optimising packaging for transport efficiency. The polyurethane base material is marked with exceptional physical properties, including impressive hardness, tensile strength, and elongation, making it suitable for demanding interior applications.
Available in multiple shapes, sizes, and colours for versatile applications
High-performance adhesive options cater to varying requirements
Designed to retain physical properties even in demanding environments
Clear and coloured variants available to suit aesthetic preferences
High-performance adhesive options cater to varying requirements
Designed to retain physical properties even in demanding environments
Clear and coloured variants available to suit aesthetic preferences
Related links
- RND Circular PUR Non Slip Pad, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length