RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length

Subtotal (1 pack of 28 units)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 303 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£4.23£0.151

*price indicative

RS Stock No.:
492-273
Mfr. Part No.:
RND 455-00516
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

6.2mm

Colour

Black

Diameter

20mm

Material

Polyurethane

Length

20mm

Width

20mm

COO (Country of Origin):
GB
The RND durable bumper protector is designed for those seeking high-performance cushioning and impact resistance. Engineered using a flexible polyurethane base, this product is adept at withstanding shock and vibration, ensuring reliable protection for whatever it's applied to. The standard bumper protectors come kiss-cut on sheets, which make them easy to use and apply without hassle. Ideal for both interior and short-term exterior applications, they maintain their physical properties while providing a non-slip and non-marking surface that comfortably adapts to various environments.

Non-slip and non-marking surfaces protect the underlying materials
Robust performance under standard temperature ranges
Durable enough to suit both interior applications and limited outdoor use
Designed with careful attention to physical properties for long-lasting performance

Related links