RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RS Stock No.:
- 490-828
- Mfr. Part No.:
- RND 455-00515
- Brand:
- RND
Subtotal (1 pack of 28 units)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 138 left, ready to ship
- Plus 1 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.23 | £0.151 |
*price indicative
- RS Stock No.:
- 490-828
- Mfr. Part No.:
- RND 455-00515
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 6.2mm | |
| Shape | Cylindrical | |
| Colour | Clear | |
| Diameter | 20mm | |
| Material | Polyurethane | |
| Length | 20mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 6.2mm | ||
Shape Cylindrical | ||
Colour Clear | ||
Diameter 20mm | ||
Material Polyurethane | ||
Length 20mm | ||
Width 20mm | ||
- COO (Country of Origin):
- GB
The RND Self-Adhesive Bumper is an innovative solution designed to protect essential surfaces from damage and wear. Engineered with a flexible and resilient polyurethane base material, it ensures superior shock absorption and vibration resistance. Ideal for various applications, this bumper protector excels in both indoor and outdoor environments. With its unique kiss-cut design, users can easily remove and apply the protectors, catering to projects of all shapes and styles. Safety tested for high performance, this product retains its characteristics even under challenging conditions.
Passes stringent flame retardancy tests for added safety
Adhesive options available for optimal performance in various applications
Offers a broad temperature tolerance range for varied usage scenarios
Adhesive options available for optimal performance in various applications
Offers a broad temperature tolerance range for varied usage scenarios
Related links
- RND Cylindrical Polyurethane Self Adhesive Feet, 20mm diameter 20mm width x 20mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 16.5mm diameter 16.5mm width x 16.5mm length
- RND Cylindrical Polyurethane Self Adhesive Feet, 10.1mm diameter 10.1mm width x 10.1mm length
- RND Polyurethane Self Adhesive Feet, 22.3mm diameter 22.3mm width x 22.3mm length
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Hemispherical Polyurethane Self Adhesive Feet, 10mm diameter 10mm width x 10mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length