RND Square Polyurethane Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length
- RS Stock No.:
- 491-744
- Mfr. Part No.:
- RND 455-00521
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-744
- Mfr. Part No.:
- RND 455-00521
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Adhesive | |
| Thickness | 3.1mm | |
| Shape | Square | |
| Colour | Grey | |
| Diameter | 12.7mm | |
| Material | Polyurethane | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Adhesive | ||
Thickness 3.1mm | ||
Shape Square | ||
Colour Grey | ||
Diameter 12.7mm | ||
Material Polyurethane | ||
Length 12.7mm | ||
Width 12.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Standard Bumper Protectors are designed to provide exceptional resilience and flexibility, making them ideal for protecting surfaces from shock and vibration. These protectors are engineered from high-quality polyurethane, ensuring durability while keeping surfaces safe and free from marks. Supplied kiss-cut on sheets, they allow for easy removal and application, accommodating various shapes and sizes with ease. Not only do they excel in performance, but they also maintain their integrity over time, making them suitable for both indoor and controlled outdoor use.
Offers a wide temperature tolerance, ensuring reliable performance in varied environments
Maintains non-slip and non-marking properties for enhanced safety
Includes both rubber and acrylic adhesive options for tailored application needs
Maintains non-slip and non-marking properties for enhanced safety
Includes both rubber and acrylic adhesive options for tailored application needs
Related links
- RND Square Polyurethane Self Adhesive Feet, 20.6mm diameter 20.6mm width x 20.6mm length
- RND Square Polyurethane Self Adhesive Feet, 12.6mm diameter 12.6mm width x 12.6mm length
- RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
- 3M Tapered Square PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length x 5.8mm height
- 3M Tapered Square PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length x 3.1mm height
- RND Cylindrical PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
- 3M Circular PUR Self Adhesive Feet, 12.7mm diameter 3.6mm width x 12.7mm length x 3.5mm height
- 3M Cylindrical PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 3.5mm length x 3.5mm height