Nichicon 150 μF Capacitor 400V dc, Radial, Through Hole - UCY2G151MHD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£7.54

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.77£7.54
10 - 18£3.38£6.76
20 - 48£3.315£6.63
50 - 98£2.715£5.43
100 +£2.665£5.33

*price indicative

Packaging Options:
RS Stock No.:
222-9596
Mfr. Part No.:
UCY2G151MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Capacitor

Voltage

400V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

150mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

10000 h

Tolerance

±20 %

Series

UCY

Leakage Current

260μA

Automotive Standard

AEC-Q200

Dissipation Factor

24%

The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 150 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.

Miniature Sized, High Ripple Current, High Reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy