Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G151MHD
- RS Stock No.:
- 222-9595
- Mfr. Part No.:
- UCY2G151MHD
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£541.80
(exc. VAT)
£650.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £2.709 | £541.80 |
*price indicative
- RS Stock No.:
- 222-9595
- Mfr. Part No.:
- UCY2G151MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 40mm | |
| Length | 40mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCY | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Length 40mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series UCY | ||
The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 150 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G151MHD
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG3R3
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
