Nichicon 100 μF Capacitor 400V dc, Radial, Through Hole - UCP2G101MHD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 132 unit(s) shipping from 24 August 2026
  • Plus 300 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.19
25 - 49£2.54
50 - 99£2.31
100 +£1.98

*price indicative

RS Stock No.:
851-4112
Mfr. Part No.:
UCP2G101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

31.5mm

Length

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

710mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Leakage Current

1.7mA

Tolerance

±20 %

Automotive Standard

No

Series

CP

Dissipation Factor

0.25%

Nichicon CP Series


Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy