Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCP2G101MHD

Subtotal (1 box of 50 units)*

£79.30

(exc. VAT)

£95.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 02 February 2026
  • Plus 300 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.586£79.30

*price indicative

RS Stock No.:
170-9496
Mfr. Part No.:
UCP2G101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

1700 μA

Series

CP

Ripple Current

710mArms

Tolerance

±20%

Nichicon CP Series


Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links