Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G470MHD1TN

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.35

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.47£7.35
10 - 20£1.188£5.94
25 - 45£1.044£5.22
50 - 95£1.024£5.12
100 +£0.882£4.41

*price indicative

Packaging Options:
RS Stock No.:
222-9600
Mfr. Part No.:
UCY2G470MHD1TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Length

20mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

UCY

The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 47 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.

Related links