Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G470MHD1TN

Bulk discount available

Subtotal (1 tape of 250 units)*

£203.00

(exc. VAT)

£243.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
250 - 250£0.812£203.00
500 - 750£0.683£170.75
1000 - 2250£0.624£156.00
2500 - 4750£0.606£151.50
5000 +£0.536£134.00

*price indicative

RS Stock No.:
222-9599
Mfr. Part No.:
UCY2G470MHD1TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Length

20mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UCY

Automotive Standard

AEC-Q200

The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 47 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.

Related links