Nichicon 10 μF Capacitor 400V dc, Radial, Through Hole - UCY2G100MPD1TD Radial Lead
- RS Stock No.:
- 222-9593
- Mfr. Part No.:
- UCY2G100MPD1TD
- Brand:
- Nichicon
Subtotal (1 tape of 500 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | £0.28 | £140.00 |
*price indicative
- RS Stock No.:
- 222-9593
- Mfr. Part No.:
- UCY2G100MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 852μA | |
| Series | UCY | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 852μA | ||
Series UCY | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 10 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 10 μF Capacitor 400V dc Through Hole - UCY2G100MPD1TD Radial Lead
- Nichicon 10 μF Capacitor 400V dc Through Hole - UCY2G100MPD Radial Lead
- Nichicon 10 μF Capacitor 400V dc Through Hole - UCS2G100MPD1TD Radial Lead
- Nichicon 22 μF Capacitor 400V dc Through Hole - UCS2G220MHD1TO Radial Lead
- Nichicon 4.7 μF Capacitor 400V dc Through Hole - ULD2G4R7MPD1TD Radial Lead
- Nichicon 1 μF Capacitor 400V dc Through Hole - UVZ2G010MPD Radial Lead
- Nichicon 68 μF Capacitor 400V dc Through Hole - UCS2G680MHD Radial Lead
- Nichicon 150 μF Capacitor 400V dc Through Hole - UCY2G151MHD Radial Lead
