Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G100MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.08

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 3,540 unit(s) shipping from 09 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.308£3.08
50 - 90£0.262£2.62
100 - 240£0.23£2.30
250 - 990£0.22£2.20
1000 +£0.215£2.15

*price indicative

Packaging Options:
RS Stock No.:
187-2421
Mfr. Part No.:
UCY2G100MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Leakage Current

0.26 (Short Term) μA

Tolerance

±20%

Ripple Current

150mA

Series

CY

Polarised

Polar

Dissipation Factor

0.24%

Related links