Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G100MPD

Bulk discount available

Subtotal (1 bag of 200 units)*

£42.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.21£42.00
400 +£0.204£40.80

*price indicative

RS Stock No.:
187-2214
Mfr. Part No.:
UCY2G100MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Leakage Current

0.26 (Short Term) μA

Ripple Current

150mA

Series

CY

Dissipation Factor

0.24%

High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for ballast application

Related links