Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G100MPD1TD
- RS Stock No.:
- 222-9594
- Mfr. Part No.:
- UCY2G100MPD1TD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£10.725
(exc. VAT)
£12.875
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.429 | £10.73 |
| 50 - 75 | £0.42 | £10.50 |
| 100 - 225 | £0.368 | £9.20 |
| 250 - 475 | £0.358 | £8.95 |
| 500 + | £0.301 | £7.53 |
*price indicative
- RS Stock No.:
- 222-9594
- Mfr. Part No.:
- UCY2G100MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Length | 16mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCY | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Length 16mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series UCY | ||
The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 10 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G100MPD1TD
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG3R3
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
