Nichicon 1μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UVZ2G010MPD
- RS Stock No.:
- 162-0428
- Mfr. Part No.:
- UVZ2G010MPD
- Brand:
- Nichicon
Subtotal (1 box of 200 units)*
£31.40
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.157 | £31.40 |
*price indicative
- RS Stock No.:
- 162-0428
- Mfr. Part No.:
- UVZ2G010MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Ripple Current | 17mA | |
| Series | VZ | |
| Leakage Current | 80 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 17mA | ||
Series VZ | ||
Leakage Current 80 μA | ||
- COO (Country of Origin):
- MY
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Related links
- Nichicon 1μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UVZ2G010MPD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole
