Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG2R2

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.392£1.96
50 - 245£0.37£1.85
250 - 495£0.344£1.72
500 - 1245£0.312£1.56
1250 +£0.274£1.37

*price indicative

Packaging Options:
RS Stock No.:
365-4723
Mfr. Part No.:
ECA2GHG2R2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

30mA

Series

NHG

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links