Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GHG2R2
- RS Stock No.:
- 920-3065
- Mfr. Part No.:
- ECA2GHG2R2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£39.40
(exc. VAT)
£47.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.197 | £39.40 |
| 400 - 600 | £0.192 | £38.40 |
| 800 - 1800 | £0.187 | £37.40 |
| 2000 - 2400 | £0.182 | £36.40 |
| 2600 + | £0.177 | £35.40 |
*price indicative
- RS Stock No.:
- 920-3065
- Mfr. Part No.:
- ECA2GHG2R2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.2µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 30mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | NHG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Ripple Current 30mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series NHG | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG2R2
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCP2G121MHD
- Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G470S


