Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc, Surface Mount - EEVEB2E100Q

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7044
Mfr. Part No.:
EEVEB2E100Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

250V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

4000h

Polarised

Polar

Leakage Current

160 μA

Ripple Current

88mArms

Tolerance

±20%

Series

EB

Related links