Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD
- RS Stock No.:
- 162-0385
- Mfr. Part No.:
- UCA2E330MHD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 162-0385
- Mfr. Part No.:
- UCA2E330MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 12000h | |
| Leakage Current | 430 μA | |
| Tolerance | ±20% | |
| Series | CA | |
| Ripple Current | 630mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 12000h | ||
Leakage Current 430 μA | ||
Tolerance ±20% | ||
Series CA | ||
Ripple Current 630mA | ||
CA Series
Related links
- Nichicon 33μF Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EEUED2E101S
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Panasonic 2200μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECET2EA222FJ
- Vishay 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - MAL204213479E3
