CHEMI-CON 100 μF Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 30 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 5£2.122£10.61
10 - 20£2.066£10.33
25 +£2.016£10.08

*price indicative

RS Stock No.:
144-3969
Mfr. Part No.:
EKXG251ELL101ML25S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

26.5mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16.5mm

Capacitor Ripple Current

1.5A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

10000 h

Leakage Current

1.1mA

Automotive Standard

No

Series

KXG

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
JP
For electronic ballast circuits and other long life applications

Endurance with ripple current : 8,000 to 10,000 hours at 105℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy