KEMET 680μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ALP20A681DD250
- RS Stock No.:
- 173-5114
- Mfr. Part No.:
- ALP20A681DD250
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 173-5114
- Mfr. Part No.:
- ALP20A681DD250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 55mm | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 26000 h @ +85 °C/250V dc/Ir | |
| Equivalent Series Resistance | 250mΩ | |
| Leakage Current | 1.02 mA | |
| Ripple Current | 2.3A | |
| Tolerance | -10 → +30% | |
| Polarised | Polar | |
| Series | ALP20 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 55mm | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 26000 h @ +85 °C/250V dc/Ir | ||
Equivalent Series Resistance 250mΩ | ||
Leakage Current 1.02 mA | ||
Ripple Current 2.3A | ||
Tolerance -10 → +30% | ||
Polarised Polar | ||
Series ALP20 | ||
- COO (Country of Origin):
- PT
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EEUED2E101S
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Panasonic 2200μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECET2EA222FJ
- Vishay 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - MAL204213479E3
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECA2EM101
