Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- RS Stock No.:
- 743-5438
- Mfr. Part No.:
- EETEE2E102KJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 743-5438
- Mfr. Part No.:
- EETEE2E102KJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Series | ED SNAP IN | |
| Leakage Current | 3√CV μA | |
| Tolerance | ±20% | |
| Ripple Current | 3.45A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series ED SNAP IN | ||
Leakage Current 3√CV μA | ||
Tolerance ±20% | ||
Ripple Current 3.45A | ||
EE Series
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
10mm printed circuit board pitch
Suitable for switched mode power supplies
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Panasonic 2200μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECET2EA222FJ
- Vishay 47μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - MAL204213479E3
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECA2EM101
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD


