Nichicon 33μF Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD

Discontinued
RS Stock No.:
739-4526
Mfr. Part No.:
UCA2E330MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

430 μA

Ripple Current

630mA

Series

CA

CA Series


Related links