Panasonic 2200μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECET2EA222FJ

RS Stock No.:
790-0257
Mfr. Part No.:
ECET2EA222FJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 63mm

Height

63mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

98mΩ

Ripple Current

5.15A

Series

UP SNAP IN

HA Series type T


4 terminals provide stability and keyed polarity
2000 hour endurance at 105°C
Compact size

Related links