RND 470 μF Electrolytic Capacitor 50V dc, Through Hole - RND 150KSA050M471I26S Lead

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-044
Mfr. Part No.:
RND 150KSA050M471I26S
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Capacitance

470μF

Product Type

Electrolytic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Axial

Packaging

Bulk

Polarity

Polar

Length

21mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000 h

Series

KSA

Automotive Standard

No

Tolerance

0.2

COO (Country of Origin):
CN
The RND axial electrolytic capacitor offers robust performance in various applications, primarily designed for energy storage and filtering purposes in electronic circuits, with a capacity to operate under varied temperatures and voltage levels.

Load life rated at 2000 hours at 85°C

Rated working voltage range from 6.3V to 450VDC

Capacitance tolerance of ±20%, ensuring consistent performance

Impedance ratio at 120Hz ensures stability across temperatures

Designed for minimal leakage current behaviour

Endures high temperature tests without significant capacitance changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy